| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-040 |
621-009-368-040
| Heilind Number: | EDA621-009-368-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, the perfect solution for your electronic assembly needs. Crafted with durable steel shell material and featuring gold-plated PC tail terminations, this connector ensures reliable performance in demanding environments. With a 2-row, 9-position design and a 3A amperage rating, it offers efficient signal transmission. The nickel-plated shell and 4-40 threaded fixed standoff mating retention type guarantee secure connections. Operating seamlessly in temperatures ranging from -55 to 85°C, it is ideal for a wide range of applications. Upgrade your connectivity setup with this high-quality D-Sub connector.

