| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-041 |
621-009-368-041
| Heilind Number: | EDA621-009-368-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our high-quality Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable steel shell with nickel plating, it ensures reliable performance even in demanding environments. With a 2-row, 9-position configuration and PC tail termination method, it offers efficient PCB connectivity. The gold contact plating guarantees optimal signal transmission, while the .120" through-hole mating retention type provides secure attachment. Rated for an operating temperature range of -55 to 85°C, this connector is suitable for use in a wide range of industrial settings. Trust in its 3A amperage and plug gender for superior power and signal transfer. Upgrade your connectivity solutions with this essential component.

