| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-043 |
621-009-368-043
| Heilind Number: | EDA621-009-368-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable essential for seamless connectivity in electronic systems. This plug connector, featuring two rows and a sturdy Boardlocks mount type, ensures secure attachment to PCBs. With a 3A amperage rating, it guarantees efficient power transmission. Its gold-plated contacts and nickel-plated shell offer optimal conductivity and durability. With nine positions, it accommodates multiple connections with ease. The mating retention type, 4-40 Threaded Standoff, further enhances stability. Crafted from steel, it boasts robust construction, suitable for harsh environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for various applications. Trust in its quality to streamline your connectivity needs.

