| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-050 |
621-009-368-050
| Heilind Number: | EDA621-009-368-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for seamless integration, this connector features a 2-row, 9-position configuration, ideal for various applications. With a durable steel shell and nickel plating, it ensures reliable performance in challenging environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's perfect for both commercial and industrial use. The 4-40 threaded hole mount type and mating retention type provide added stability, making it a versatile choice for your connectivity needs. Upgrade to our D-Sub Connector for efficient and secure data transmission.

