| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-051 |
621-009-368-051
| Heilind Number: | EDA621-009-368-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless communication. This Plug connector features two rows, ensuring efficient data transfer with its gold-plated contacts. With a robust steel shell and nickel plating, it guarantees durability in various industrial environments. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation, while its .120" Through Hole mating retention type ensures secure connections. Designed for versatility, this connector is ideal for applications requiring a temperature range of -55 to 85 °C. Elevate your connectivity with this essential component.

