| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-052 |
621-009-368-052
| Heilind Number: | EDA621-009-368-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug connector features a 2-row design, ideal for secure connections. With a 3A amperage rating, it ensures efficient power transmission. The PC tail termination method and gold contact plating guarantee durable performance, while the nickel shell plating adds to its longevity. Made from high-quality steel, it can withstand operating temperatures ranging from -55 to 85°C. Whether for industrial or commercial use, this connector is a versatile and essential component in your setup. Upgrade your system with this dependable D-Sub Connector and experience seamless connectivity like never before.

