| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-512 |
621-009-368-512
| Heilind Number: | EDA621-009-368-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row connector features a durable steel shell with nickel plating, ensuring longevity and secure connections. It is designed for through-hole mounting with PC tail termination, perfect for a wide range of applications. With gold-plated contacts, it guarantees optimal signal transmission, while the 4-40 threaded hole mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for various industries. Upgrade your setup with this high-performance connector, essential for seamless data transfer.

