| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-515 |
621-009-368-515
| Heilind Number: | EDA621-009-368-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient data transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability in various environments. The gold-plated contacts guarantee reliable signal transmission, while the PC Tail termination method simplifies installation. With a 3A amperage rating and M3 Threaded Hole mating retention type, it offers secure and stable connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for seamless data transfer.

