| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-516 |
621-009-368-516
| Heilind Number: | EDA621-009-368-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for efficient and reliable data transmission. This plug connector features two rows for seamless integration and boasts a durable steel shell with nickel plating for long-lasting performance. With a contact plating of gold, it ensures optimal signal conductivity, while its PC tail termination method guarantees easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Trust in its 3A amperage and 9 positions to meet all your connectivity needs. Complete with mating retention type M3 Threaded Standoff, it offers secure and stable connections, making it a must-have in any setup. Elevate your connectivity experience with this essential component.

