| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-530 |
621-009-368-530
| Heilind Number: | EDA621-009-368-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-530 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration. This plug features a dual-row configuration, ensuring efficient data transmission. With a 3A amperage rating, it guarantees optimal power delivery. The PC Tail termination method offers easy installation on circuit boards, while the gold contact plating ensures superior conductivity. Constructed with nickel-plated steel shells, it provides durability for long-lasting performance. With 9 positions and a 4-40 Threaded Fixed Standoff mating retention type, this connector offers secure connections in various applications. Operating within a wide temperature range of -55 to 85°C, it is suitable for diverse environments. Upgrade your setup with this essential component for seamless connectivity.

