| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-531 |
621-009-368-531
| Heilind Number: | EDA621-009-368-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our top-of-the-line Standard D-Sub Connector. This essential component features a rugged steel shell with nickel plating, ensuring durability in any application. With a PC Tail termination method and gold contact plating, you can count on reliable and secure connections. Boasting two rows and nine positions, it offers ample versatility for your projects. The boardlocks mount type provides easy installation, while the mating retention type of .120" Through Hole guarantees stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a must-have for optimal performance. Trust in its quality and efficiency for all your connectivity needs.

