| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-533 |
621-009-368-533
| Heilind Number: | EDA621-009-368-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug-type connector features two rows with a total of 9 gold-plated positions, ensuring secure and efficient data transmission. Its boardlocks mount type and PC Tail termination method guarantee easy installation onto your device. With a rugged steel shell and nickel plating, it's built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 85°C. Designed for longevity and performance, this connector is the perfect choice for a wide range of industrial applications.

