| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-540 |
621-009-368-540
| Heilind Number: | EDA621-009-368-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for longevity. The gold-plated contacts ensure reliable signal transmission, while the PC Tail termination method offers easy installation. With a 3A amperage rating and operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Its 2-row design with 9 positions allows for efficient data transfer, and the 4-40 threaded fixed standoff mating retention type ensures secure connections. Perfect for use in industrial settings, this connector is a dependable choice for your connectivity needs.

