| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-541 |
621-009-368-541
| Heilind Number: | EDA621-009-368-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration into your electronic setups. This high-performance plug features two rows for optimal signal transmission, with a durable steel shell for long-lasting reliability. The PC Tail termination method ensures easy installation onto circuit boards, while the gold contact plating guarantees efficient conductivity. With a current rating of 3 A and a wide operating temperature range of -55 to 85 °C, this connector is suitable for various industrial and commercial applications. Trust in its nickel-plated shell for added protection, and its mating retention type for secure connections. Upgrade your connectivity solutions with this essential component.

