| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-542 |
621-009-368-542
| Heilind Number: | EDA621-009-368-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this two-row plug connector boasts a durable steel shell with nickel plating for added longevity. Its gold-plated contacts ensure reliable signal transmission, while the PC tail termination method offers easy installation on your PCB. With a 3A amperage rating and 9 positions, it's perfect for a wide range of applications. Featuring boardlocks for secure mounting and a mating retention type with a 4-40 threaded hole, it guarantees stable connections even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your connectivity needs.

