| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-543 |
621-009-368-543
| Heilind Number: | EDA621-009-368-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Standard D-Sub Connector. Engineered for efficiency, it features a durable steel shell with nickel plating for reliable performance. The gold-plated contacts ensure optimal signal transmission, while the PC tail termination method guarantees secure connections. With a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its plug gender, 2-row design, and 9 positions offer versatile connectivity options. Complete with boardlocks and mating retention with 4-40 threaded standoff, it provides stability and ease of installation. Upgrade your system with this essential component for seamless data transfer.

