621-009-368-545

Heilind Number:EDA621-009-368-545
Manufacturer:EDAC
Manufacturer Number:621-009-368-545
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-368-545
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-368-545

Detailed Description

Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows for efficient data transmission, with a durable steel shell and nickel plating ensuring longevity. Gold-plated contacts guarantee optimal signal conductivity, while the M3 Threaded Hole mating retention type offers secure connections. With a 3A amperage rating and PC Tail termination method, it's suitable for high-performance systems. Operating in a wide temperature range (-55 to 85 °C), this connector is built to withstand harsh environments, making it an essential component for your projects.