| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-550 |
621-009-368-550
| Heilind Number: | EDA621-009-368-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. This rugged plug features a double row configuration, offering nine positions for secure and efficient connections. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. Gold contact plating ensures reliable signal transmission, while the nickel shell plating provides durability. Constructed with high-quality steel shell material, this connector is built to withstand harsh environments. Whether you're in industrial settings or office environments, our D-Sub Connector is the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -55 to 85°C, you can rely on its performance even in extreme conditions. Upgrade your connections today with this essential component.

