| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-553 |
621-009-368-553
| Heilind Number: | EDA621-009-368-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a vital component for secure data transmission. Designed for optimal performance, it features a 3 A amperage capacity and a durable steel shell with nickel plating. The two-row, 9-position layout ensures efficient signal transfer, while the PC Tail termination method guarantees a reliable connection. With gold-plated contacts, this connector offers superior conductivity, even in demanding environments. Its 4-40 Threaded Hole mount type and mating retention type provide stability during use. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's a dependable choice for various applications, from industrial machinery to computer peripherals. Elevate your connectivity solutions with this essential component.

