| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-555 |
621-009-368-555
| Heilind Number: | EDA621-009-368-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, offering reliable performance in various applications. This plug features a rugged steel shell with nickel plating for durability, while gold-plated contacts ensure optimal signal transfer. With two rows and nine positions, it provides ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method facilitate easy installation. Designed for versatility, it operates smoothly in temperatures ranging from -55 to 85 °C. Mating retention is secured through an M3 threaded hole, making it ideal for industrial use. Elevate your connectivity solutions with this essential component.

