| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-556 |
621-009-368-556
| Heilind Number: | EDA621-009-368-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic connections. Designed for optimal performance, this plug connector features two rows of contacts, ensuring secure and efficient transmission. With a 3 A amperage rating, it can handle power requirements with ease. The PC Tail termination method and 4-40 Threaded Hole mount type offer versatile installation options. Gold-plated contacts and nickel-plated shell guarantee durability and high conductivity. With nine positions, it accommodates multiple connections, while the M3 Threaded Standoff mating retention type provides added stability. Constructed from steel, it withstands harsh operating conditions from -55 to 85 °C. Upgrade your connectivity setup with this essential component.

