| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-011 |
621-009-660-011
| Heilind Number: | EDA621-009-660-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for industrial and commercial applications. Featuring a durable steel shell with nickel plating, this connector ensures secure and robust connections. With a 3 A amperage rating, it guarantees efficient power transmission. Its plug design and 2-row configuration make it easy to integrate into your system, while the through-hole mount and PC tail termination method provide stable and permanent installation. Gold contact plating offers superior conductivity, ideal for high-speed data transfer. With 9 positions and a mating retention type for .120" through holes, it's perfect for multi-pin connections. Operating in a wide temperature range from -55 to 85 °C, it's suitable for harsh environments. Upgrade your connectivity with this essential component.

