| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-012 |
621-009-660-012
| Heilind Number: | EDA621-009-660-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. With a durable steel shell and reliable gold-plated contacts, this connector ensures secure signal transmission in even the most demanding environments. Featuring a 2-row, 9-position design, it offers ample connectivity options for your applications. The 4-40 threaded hole mating retention type further guarantees a stable connection. Suitable for through-hole mounting with PC tail termination, it is easy to install for seamless integration. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this robust and versatile D-Sub connector.

