| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-013 |
621-009-660-013
| Heilind Number: | EDA621-009-660-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, a reliable solution for high-performance electronic applications. Designed for optimal power transmission, it features a 3A amperage and gold-plated contacts for efficient signal transfer. With a gender of plug and two rows of nine positions each, it offers versatile compatibility. The durable steel shell with nickel plating ensures long-lasting durability, even in harsh environments with an operating temperature range of -55 to 85°C. Easily mounted through a standard .120" hole, its PC tail termination method guarantees secure and stable connections. Complete with mating retention type 4-40 Threaded Standoff, this connector is ideal for a wide range of industrial and commercial uses. Elevate your connectivity experience with this essential component.

