| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-015 |
621-009-660-015
| Heilind Number: | EDA621-009-660-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector boasts a robust construction, featuring two rows of 9 positions for seamless signal transmission. With a 3A amperage rating and gold-plated contacts, it ensures optimal conductivity and signal integrity. The nickel-plated steel shell guarantees durability, while the through-hole mount type with PC tail termination offers easy and secure installation. Designed for M3 threaded hole mating retention, it provides added stability in high-vibration environments. Operable in a wide temperature range from -55 to 85 °C, this connector is suitable for use in diverse industrial settings. Upgrade your connectivity setup with this essential component.

