| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-016 |
621-009-660-016
| Heilind Number: | EDA621-009-660-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for various electronic applications. This Plug type connector features two rows of 9 positions, ideal for transmitting data and power efficiently. With a robust Through Hole mount type and PC Tail termination method, it ensures secure and stable installation. The Gold-plated contacts offer superior conductivity, while the Nickel-plated shell provides durability and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is suitable for both standard and challenging environments. Designed with M3 Threaded Standoff mating retention and constructed from high-quality steel, this connector guarantees a secure and long-lasting connection. Upgrade your connectivity with this essential component.

