| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-036 |
621-009-660-036
| Heilind Number: | EDA621-009-660-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for seamless integration onto circuit boards. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission in diverse environments. The PC tail termination method and boardlocks mount type offer secure attachment, while the M3 Threaded Standoff mating retention type adds convenience during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Trust in its quality for seamless connectivity solutions.

