| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-040 |
621-009-660-040
| Heilind Number: | EDA621-009-660-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for efficiency and durability, this plug features a two-row configuration with PC Tail termination for seamless integration onto your board. With a gold-plated contact surface and nickel-plated shell, it ensures reliable signal transmission in any environment. Its 9-position layout and 3A amperage capacity make it ideal for various applications. The inclusion of 4-40 Threaded Fixed Standoff mating retention further enhances its stability. Crafted from steel and rated for an operating temperature range of -55 to 85°C, this connector guarantees performance and longevity. Fully RoHS-compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.

