| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-041 |
621-009-660-041
| Heilind Number: | EDA621-009-660-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This two-row plug features PC Tail termination for seamless integration onto circuit boards. With a durable steel shell and nickel plating, it ensures longevity and stability in various operating environments. The gold-plated contacts guarantee optimal signal transmission, while the .120" Through Hole mating retention type offers secure connectivity. Suitable for a wide range of applications, this connector is designed to perform in extreme conditions, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity setup with this essential component.

