| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-042 |
621-009-660-042
| Heilind Number: | EDA621-009-660-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This high-quality plug features two rows of contacts, offering reliable performance in data transmission. With a durable steel shell and nickel plating, it ensures longevity even in harsh environments. The gold-plated contacts guarantee optimal signal conductivity, while the PC Tail termination method simplifies installation. Meeting RoHS compliance standards, it is both environmentally friendly and efficient. Whether you're in need of a secure boardlocks mount or a 4-40 Threaded Hole mating retention type, this connector is the perfect choice. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of industries. Upgrade your connectivity setup today with this essential component.

