| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-043 |
621-009-660-043
| Heilind Number: | EDA621-009-660-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features a double-row configuration and secure Boardlocks mounting. With PC Tail termination and gold-plated contacts, it ensures reliable signal transmission. The durable steel shell, with nickel plating, offers robust protection. With 9 positions and a 3A amperage rating, it's perfect for various applications. RoHS compliant and capable of operating in temperatures ranging from -55 to 85°C, this connector guarantees both environmental responsibility and durability. Upgrade your connectivity setup today.

