| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-046 |
621-009-660-046
| Heilind Number: | EDA621-009-660-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Featuring a durable steel shell with nickel plating, it ensures secure and stable connections. With a 3A amperage rating, this plug connector is suitable for power and signal transmission. Its PC Tail termination method facilitates easy installation onto circuit boards, while gold contact plating guarantees low contact resistance for optimal performance. With two rows and 9 positions, it offers versatility for multiple connections. Designed for industrial environments, it operates efficiently in temperatures ranging from -55 to 85°C. Complete with M3 Threaded Standoff mating retention type, it ensures a secure fit. Upgrade your connectivity with this high-quality D-Sub Connector.

