| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-050 |
621-009-660-050
| Heilind Number: | EDA621-009-660-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for reliable data transfer, this plug features a 2-row configuration with 9 gold-plated contacts, ensuring seamless communication. Its durable steel shell with nickel plating guarantees long-lasting functionality, even in harsh environments with temperatures ranging from -55 to 85 °C. The PC tail termination method and 4-40 threaded hole mount type offer easy and secure installation. With a 3A amperage rating, this connector is perfect for various applications in industrial settings. Upgrade your connectivity solutions with this essential component.

