| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-051 |
621-009-660-051
| Heilind Number: | EDA621-009-660-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Featuring a durable steel shell with nickel plating, this connector ensures longevity and efficient performance in various environments. With a 3A amperage rating and gold contact plating, it guarantees secure and stable connections. Its two-row design with 9 positions offers ample connectivity options, while the 4-40 threaded hole mount type and PC tail termination method provide easy installation. Meeting industrial standards, this connector is suitable for a wide range of applications, from telecommunications to industrial automation. Its -55 to 85°C operating temperature range makes it ideal for both standard and demanding environments. Trust in this connector for superior quality and performance in your connectivity needs.

