| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-053 |
621-009-660-053
| Heilind Number: | EDA621-009-660-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for top performance in electronic applications. This two-row plug features a secure 4-40 Threaded Hole mount type, ensuring stability during use. With a 3 A amperage rating, it delivers reliable power transmission. The PC Tail termination method facilitates easy installation, while gold contact plating guarantees efficient signal transfer. Durable and versatile, this connector is ideal for industrial environments, with a wide operating temperature range of -55 to 85 °C. Trust in its quality construction, featuring a steel shell with nickel plating for enhanced durability. Perfect for a variety of electronic projects, this D-Sub Connector is a must-have component for seamless connectivity solutions.

