| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-056 |
621-009-660-056
| Heilind Number: | EDA621-009-660-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable plug designed for seamless integration in electronic setups. Boasting a 3A amperage rating, this connector ensures efficient power transmission. With two rows of contact points, it offers enhanced versatility for your connections. Its 4-40 Threaded Hole mount type and PC Tail termination method guarantee secure and stable installation. Featuring gold-plated contacts and nickel-plated shell for optimal signal conductivity and durability. With nine positions and M3 Threaded Standoff mating retention, it promises a perfect fit for your applications. Crafted from robust steel, it operates flawlessly in a wide temperature range from -55 to 85 °C. Trust in this essential component for your connectivity needs.

