Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 621-009-660-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA621-009-660-511 |
Series: | 621 |
Contact Description: | .318" Footprint Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
621-009-660-511
Heilind Number: | EDA621-009-660-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 621-009-660-511 |
ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and versatile solution for your connectivity needs. Featuring a plug design with two rows of nine positions, this connector is ideal for a variety of applications. With a durable steel shell and nickel plating, it offers excellent durability and conductivity. The gold-plated contacts ensure reliable signal transmission, while the PC tail termination method simplifies installation. Mating retention is facilitated through .120" through-hole mounting, making it easy to secure in place. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for use in diverse environments. Trust in the quality and performance of this essential component for seamless connectivity.