| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-512 |
621-009-660-512
| Heilind Number: | EDA621-009-660-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, the perfect solution for robust data and signal transmission. This Plug connector boasts a durable construction, with a two-row design for efficient power distribution. With a 3A amperage rating, it ensures reliable performance in demanding applications. Featuring gold-plated contacts and nickel-plated shells, it guarantees superior conductivity and corrosion resistance. The PC Tail termination method and Through Hole mount type offer easy and secure installation. With 9 positions and a 4-40 Threaded Hole mating retention type, it provides versatility in connectivity. Built to withstand harsh environments, its steel shell material and wide operating temperature range of -55 to 85°C make it ideal for industrial and commercial use. Elevate your connectivity standards with this essential component.

