| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-513 |
621-009-660-513
| Heilind Number: | EDA621-009-660-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-513 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and secure connections. With a 3A amperage rating, it offers efficient power transmission. The two-row design with nine positions allows for versatile connectivity options. Easy to install with a through-hole mount and PC tail termination method, it guarantees a stable connection. Gold contact plating ensures excellent conductivity, while the included 4-40 threaded standoff provides added mating retention. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.

