| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-515 |
621-009-660-515
| Heilind Number: | EDA621-009-660-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transfer. Featuring a plug gender with two rows of contacts, it ensures efficient performance in various applications. With a 3A amperage rating and gold-plated contacts, it guarantees optimal conductivity and signal integrity. The Through Hole mount type and PC Tail termination method provide easy and secure installation. Its durable steel shell with nickel plating offers robust protection, while the M3 Threaded Hole mating retention type ensures a stable connection. With 9 positions and an operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial and commercial environments. Upgrade your connectivity standards with this essential component.

