| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-516 |
621-009-660-516
| Heilind Number: | EDA621-009-660-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for data and signal transmission. This plug connector features a durable steel shell with nickel plating and gold contact plating, ensuring optimal conductivity and longevity. With two rows and nine positions, it offers versatility for various connectivity needs. The through-hole mount type with PC tail termination method guarantees secure assembly. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications. Complete with M3 threaded standoff mating retention type, this connector is essential for maintaining stable connections in demanding environments. Trust in its 3A amperage and high-quality construction for consistent performance.

