| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-531 |
621-009-660-531
| Heilind Number: | EDA621-009-660-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows, boardlocks for secure mounting, and PC tail termination for easy installation. With a contact plating of gold and a shell plating of nickel, it ensures reliable conductivity and durability. The 9-position connector, with a 3A amperage rating, is suitable for a variety of applications. Its steel shell material and mating retention type of .120" through hole guarantee robust and stable connections, even in challenging environments. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

