| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-532 |
621-009-660-532
| Heilind Number: | EDA621-009-660-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. This two-row plug, featuring gold-plated contacts and nickel-plated shells, ensures reliable data transmission with low signal loss. Designed for seamless integration, it comes with convenient boardlocks for secure mounting. With 9 positions and a 3A amperage rating, it can handle high-speed data transfer with ease. The rugged steel shell and 4-40 threaded hole mating retention type make it ideal for industrial environments. Operating within a wide temperature range of -55 to 85 °C, this connector guarantees consistent performance even in harsh conditions. Upgrade your connectivity setup with this essential component.

