| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-535 |
621-009-660-535
| Heilind Number: | EDA621-009-660-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, offering seamless integration for various applications. This plug features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With a 2-row design and PC tail termination method, it provides efficient and secure boardlocks mounting. Gold-plated contacts guarantee optimal conductivity, while the M3 threaded hole mating retention type offers added stability. Suitable for high-speed data transfer, it accommodates 9 positions and supports an amperage of 3 A. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

