| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-541 |
621-009-660-541
| Heilind Number: | EDA621-009-660-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Featuring a robust steel shell plated with nickel for durability, it ensures reliable performance in various environments. With a contact plating of gold, it guarantees optimum signal conductivity. This plug connector, designed for boardlocks mounting and PC tail termination, offers easy and secure installation. Its dual-row design with 9 positions and a 3A amperage rating caters to diverse connectivity needs. The mating retention type of .120" through hole further enhances stability. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for industrial and commercial applications. Upgrade your connectivity solutions with this essential connector.

