| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-543 |
621-009-660-543
| Heilind Number: | EDA621-009-660-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connection needs. This plug connector, with a 3 A amperage rating, features two rows for efficient signal transmission. Designed for secure attachment with boardlocks, it ensures stability in various applications. Its PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees optimal conductivity and durability. With nine positions, it offers ample connectivity options. The mating retention type, utilizing 4-40 Threaded Standoff, further enhances its stability. Constructed from steel and tested for reliable performance in extreme conditions, with an operating temperature range of -55 to 85 °C, this connector is a dependable choice for demanding environments. Trust in its quality for seamless connectivity in your projects.

