| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-545 |
621-009-660-545
| Heilind Number: | EDA621-009-660-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing a high-performance Standard D-Sub Connector, perfect for a wide range of applications. This plug connector features a durable steel shell with nickel plating, ensuring robustness and reliability. With a PC tail termination method and gold contact plating, it guarantees secure and efficient connectivity. Boasting a 2-row design with 9 positions, it offers ample versatility for your connection needs. The mating retention type includes M3 Threaded Holes for added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for demanding environments. Trust in its quality for seamless data transmission and power delivery.

