| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-550 |
621-009-660-550
| Heilind Number: | EDA621-009-660-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a high-performance essential for seamless data transmission. Featuring a durable steel shell plated with nickel for longevity, this connector guarantees reliable operation even in demanding environments. With a PC Tail termination method and gold contact plating, it ensures secure and efficient connections. Its 2-row, 9-position design, along with a 3A amperage rating, makes it ideal for a variety of applications. The 4-40 threaded hole mount type and mating retention type with fixed standoffs offer easy and stable installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless connectivity like never before.

