| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-551 |
621-009-660-551
| Heilind Number: | EDA621-009-660-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This plug connector features two rows of nine positions, providing ample connectivity options. With a durable steel shell and nickel plating, it ensures reliable performance in a wide temperature range from -55 to 85 °C. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connections. Gold contact plating guarantees excellent signal transmission, making it ideal for demanding environments. Stay connected with confidence using this high-quality D-Sub connector.

