| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-660-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-660-553 |
621-009-660-553
| Heilind Number: | EDA621-009-660-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-660-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in various applications. This two-row plug connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With gold-plated contacts and a 4-40 threaded hole mount type for secure PC tail termination, it guarantees efficient signal transfer. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector with 9 positions and 3A amperage rating is a versatile solution for your connectivity needs. Incorporating mating retention with 4-40 threaded standoff, it offers stability and ease of use. Trust in its quality and precision for seamless data transmission.

